TE Connectivity 554808-1 CHAMP D-Sub Screwlock/Slidelock M3.5 15.113mm

MPN
554808-1
Order Code
14-2736
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
40+ £5.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 40
Despatched within 5 working days - 200 in stock

TE Connectivity's 554808-1 is a CHAMP D Sub screwlock/slidelock with an M3.5 thread size.

It features a length of 15.113 mm, ensuring secure and reliable fastening in electronic connections.

The part is commonly used in networking, telecommunications, and computer equipment to maintain connector stability.

Ideal for environments where consistent connectivity is crucial.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 7.11mm
Length 15.11mm
Material Steel
Mount Screw
Package Quantity 1
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Primary Product Material Carbon Steel
Product Orientation Right Angle
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CHAMP Latch
Thread Size 6-32

Reviews

Be the first to submit a review

Trustpilot