TE Connectivity 5520470-3 is a modular connector designed for ethernet applications with a female side entry.
It features six positions and supports reliable network connections.
The connector is ideal for use in telecommunications and data networking environments.
Its robust design ensures durability and consistent performance in various applications.
| Type |
RJ25 |
| Gender |
Socket |
| Mounting Type |
PCB |
| Shielded/Shrouded |
Unshielded |
| Approvals |
UL, CSA |
| Centerline (Pitch) |
1.016mm |
| Circuit Application |
Signal |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Height |
0.63500000000000001 |
| Connector Mounting Type |
Board Mount |
| Connector Product Type |
Connector Assembly |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
0.20000000000000001 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
50 |
| Contact Plating |
Gold |
| Contact Underplating Material |
Nickel |
| Current Rating |
1.5a |
| Depth |
20.83mm |
| Direction |
Down |
| Element Configuration |
Single |
| ELV |
Compliant |
| Flammability Rating |
UL94 V-0 |
| Housing colour |
Grey |
| Housing Material |
PBT |
| Keyed |
No |
| Length |
13.34mm |
| Mating Alignment |
Without |
| Max Current Rating |
200mA |
| Max Voltage Rating (AC) |
150v |
| Mode |
Singlemode |
| Number of Contacts |
6 |
| Number of Ports |
1 |
| Number of Positions |
6 |
| Number of Positions Loaded |
6 |
| Number of Rows |
1 |
| Operating Temperature Range |
-40 – 185 |
| Orientation |
Right Angle |
| Package Quantity |
176 |
| Packaging |
Tray |
| Packaging Method |
Box & Tray |
| Packaging Quantity |
176 |
| Panel Mount Feature |
With |
| PCB Contact Termination Area Plating Material |
Tin |
| PCB Mount Orientation |
Right Angle |
| PCB Mounting Orientation |
Right Angle |
| PCB Thickness |
1.57mm |
| PCB Thickness (Recommended) |
0.062 |
| Pitch |
2.54 |
| Plating |
Gold |
| Primary Type |
MODULAR |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Shielding |
Unshielded |
| Tail Length |
3.8mm |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.15 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
150v |
| Width |
16.13mm |