TE Connectivity 54725-1 Terminals Ring 8 AWG No1/4 Tin

MPN
54725-1
Order Code
14-5502
Country of Origin
USA
Qty Unit Price (Ex VAT)
50+ £3.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack order, lead time 4 months

The TE Connectivity 54725-1 is a ring terminal designed for 8 AWG wire.

It features a tin-plated finish for enhanced corrosion resistance.

Typical applications include use in electrical panels and automotive connections.

The terminal fit is for a 1/4 inch stud size.


Colour Metal
Insulated Partially Insulated
Stud Size 6.4mm
Maximum Wire Size (mm2) 10mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .36
Contact Material Copper
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.36inch
Insulation Material PVC
Lead Free Not Applicable
Length 9.68mm
Material Copper
Maximimum Wire Gauge (AWG) 8
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Right Angle
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 0.265inch
Terminal Orientation Right Angle
Terminal Plating Material Tin
Termination Crimp
Thickness 0.04inch
Tongue Thickness 1.02mm
Voltage Rating (AC) 600v
Width 14.9mm
Wire Insulation Support With
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot