TE Connectivity 5415634-1 PCB Connector Female R-A 75 Ohm Unshrouded

MPN
5415634-1
Order Code
14-5211
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
35+ £10.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 945 in stock

The TE Connectivity 5415634-1 is a PCB connector designed for female right-angle connections with a 75 ohm impedance.

It is unshrouded, making it ideal for minimalistic applications requiring direct access.

Typically used in telecommunication and broadcasting systems, this component facilitates reliable signal transfer.

Its compact design allows for efficient use in densely packed printed circuit boards.


Type Coax Connectors
Impedance 75r
Mounting Direction Right angle
Body Material PBT, Polyester
Body Plating Nickel
Cable Type N/A (PCB Mount)
Center Contact Plating Gold
Colour Black
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Panel Mount
Connector System Cable-to-Board
Contact Material Bronze
Contact Plating Gold
Depth 34.93mm
Dielectric Material Polymethylpentene
Housing colour Black
Insulation Material Polymethylpentene
Insulation Option Uninsulated
Length 14.76mm
Mating Cycles 500
Max Frequency 2GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Ports 1
Number of Positions 1
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 980
Packaging Rail/Tube
Packaging Method Tube
Panel Mount Feature Type Lockwasher and Nut
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Polarity Standard
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series BNC
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .162
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot