TE Connectivity 5415484-1 Mini-75 OHM SMB Plug Male Unshrouded Connector

MPN
5415484-1
Order Code
14-6157
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
15+ £4.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 15
Available to back orderBack-order availability date - 16/10/2026

The TE Connectivity 5415484-1 is a Mini-75 ohm SMB plug male unshrouded connector.

It is designed for quick and reliable connections in RF applications.

With its compact size, it is ideal for use in telecommunications and broadcast equipment.

The connector ensures secure and efficient signal transmission in various electronic systems.


Impedance 75r
Mounting Direction Right angle
Body Material Zinc
Body Plating Nickel
Center Contact Plating Gold
Contact Material Copper
Contact Plating Gold, Nickel
Depth 16mm
Dielectric Material PTFE
ELV Compliant
Gender Male
Housing colour Silver
Insulation Material Polytetrafluoroethylene
Lead Free Not Applicable
Length 13.7mm
Max Frequency 4GHz
Maximum Operating Temperature 165°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Ports 1
Operating Frequency 0 to 4 GHz
Orientation Right Angle
Package Quantity 100
Package/Case SMB
Packaging Carton
Plating Nickel
Polarity Standard
Radiation Hardening No
RoHS Compliant Yes
Series SMB, Mini
Termination Crimp

Reviews

Be the first to submit a review

Trustpilot