TE Connectivity 5414363-4 Connector Female Right Angle RG188 316

MPN
5414363-4
Order Code
14-5190
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
25+ £8.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
Despatched within 5 working days - 40 in stock

The TE Connectivity 5414363-4 is a connector featuring a female right angle design.

It is specifically made for use with RG188 and RG316 cables.

The connector ensures reliable signal transmission in communication and networking systems.

Typical applications include telecommunications and radio frequency equipment.


Type Coax Connectors
Impedance 50r
Mounting Direction Right angle
Body Material Zinc
Body Plating Nickel
Center Contact Plating Gold
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Cable Mount (Free-Hanging)
Connector Product Type Connector Assembly
Connector System Cable-to-Cable
Contact Material Brass
Contact Plating Gold
Dielectric Material PTFE
ELV Compliant
Frequency 3GHz
Gender Male
Housing colour Silver
Insertion Loss 0.6dB
Insulation Material Polytetrafluoroethylene
Length 13.71mm
Mating cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 165°C
Minimum Operating Temperature -65°C
Mount Free Hanging, Cable
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Operating Temperature Range -85 – 329
Orientation Right Angle
Package Quantity 100
Package/Case SMB
Packaging Carton
Packaging Method Carton
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Termination Crimp
Termination Method to Wire & Cable Crimp
Voltage Rating 335v

Reviews

Be the first to submit a review

Trustpilot