TE Connectivity 5413986-1 BNC Jack PCB Vertical 75 Ohm Female Unshrouded

MPN
5413986-1
Order Code
14-6158
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
30+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 30
Despatched within 5 working days - 6,240 in stock

The TE Connectivity 5413986-1 is a BNC jack designed for PCB vertical mounting.

It is a 75 ohm female connector, ideal for high-frequency signal applications.

The unshrouded design allows for straightforward connections in tight spaces.

This product is typically used in telecommunications and broadcast systems.


Impedance 75r
Mounting Direction Straight
Body Material Zinc
Body Plating Nickel
Cable Type N/A (PCB Mount)
Center Contact Plating Silver
Contact Material Copper
Contact Plating Silver
Depth 17.45mm
Dielectric Material PTFE
ELV Compliant
Gender Male
Housing colour Silver
Insulation Material Polytetrafluoroethylene
Length 17.45mm
Mating Cycles 500
Max Frequency 2GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount PCB, Through Hole
Number of Ports 1
Number of Positions 1
Orientation Straight
Package Quantity 30
Packaging Rail/Tube
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Polarity Standard
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Termination Through Hole
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot