TE Connectivity 5413879-1 Extra Jack Conn Right Angle 50 Ohm Female Unshrouded

MPN
5413879-1
Order Code
14-5194
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
35+ £8.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Available to back orderBack order, lead time 4 months

TE Connectivity 5413879-1 is an extra jack connector designed for right-angle mounting.

It operates at 50 Ohm impedance, ensuring reliable signal transmission.

The connector is female and unshrouded, providing easy access for connections.

It is typically used in telecommunications and networking applications.


Type Coax Connectors
Impedance 50r
Mounting Direction Right angle
Body Material Zinc
Body Plating Nickel
Center Contact Plating Gold
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Board Mount
Connector System Cable-to-Board
Contact Material Bronze
Contact Plating Gold
Depth 34.9mm
Dielectric Material Polymethylpentene
ELV Compliant
Gender Female
Height 12.7mm
Housing colour Silver
Insulation Material Polymethylpentene
Insulation Option Uninsulated
Length 14.7mm
Mating Cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 35
Packaging Rail/Tube
Packaging Method Tube
Panel Mount Feature Type Lockwasher and Nut
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .162
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot