TE Connectivity 5413590-8 Connectors Bulkhead Female Unshrouded 75 Ohm

MPN
5413590-8
Order Code
14-5210
Country of Origin
Mexico
  • Free UK shipping available
Qty Unit Price (Ex VAT)
10+ £8.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 25/10/2026

The TE Connectivity 5413590-8 is a bulkhead female unshrouded connector designed for 75 ohm applications.

It features a robust build suitable for secure connections in demanding environments.

This connector is typically used in telecommunications and broadcast industries.

It ensures reliable signal transmission with minimal interference.


Impedance 75r
Mounting Direction Straight
Body Material Zinc
Body Plating Nickel
Center Contact Plating Gold
Contact Material Copper
Contact Plating Gold
Depth 20.32mm
Dielectric Material Polyethylene
ELV Compliant
Frequency 2GHz
Gender Female
Housing colour Silver
Insertion Loss 0.15dB
Insulation Material Polyethylene
Lead Free Not Applicable
Length 34.93mm
Mating cycles 500
Max Frequency 2GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 2 Hz to GHz
Orientation Straight
Package Quantity 1
Packaging Bag
PCB Mount Retention Without
Polarity Standard, Normal
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No (Without)
Termination Crimp
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot