TE Connectivity 54123-1 Connector Accessory 0.375in Min Diameter 0.725in

MPN
54123-1
Order Code
14-5278
Country of Origin
USA
Qty Unit Price (Ex VAT)
10+ £16.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched within 5 working days - 375 in stock

TE Connectivity 54123-1 is a connector accessory designed for cable management applications.

It is suitable for cables with a minimum diameter of 0.375 inches and a maximum diameter of 0.725 inches.

The accessory provides secure and reliable connections in electronic and industrial systems.

Typical applications include automotive, aerospace, and telecommunications equipment.


Type Connector Seals & Cavity Plugs
Color Black
Colour Black
Compatible Cable Diameter Range .375 – .725
Diameter 19.68mm
ELV Compliant
Length 63.5mm
Material Nylon, Polyolefin
Maximum Operating Temperature 230
Mount Cable
Operating Temperature Range -67 – 230
Package Quantity 50
Packaging Box
Packaging Method Box
Packaging Quantity 50
Primary Product colour Black
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series CPC
Shell Material Nylon
Shell Size 13
Thread Size .750-20 UNEF-2B
Wire/Cable Diameter 18.42mm

Reviews

Be the first to submit a review

Trustpilot