TE Connectivity 539972-1 CPC Bullet Connector Extractor 1 pc Durable

Image Representative of Range

TE Connectivity 539972-1 CPC Bullet Connector Extractor 1 pc Durable

MPN
539972-1
EAN-13
2050002875982
Order Code
07-4650
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £57.55
5+ £56.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

The TE Connectivity 539972-1 is an extraction tool designed for machine applications.

It facilitates the easy removal of contacts from connector housings.

Constructed for durability, this tool ensures precision and reliability.

It is typically used in electrical and electronic industries where efficient contact removal is essential.


Type Bullet connector extractor
Connection Angle 180°
Content 1
Description EXTRACTION TOOL
ELV Not Applicable
Material (details) Polyester (Ul94 V-0)
Maximum Operating Temperature 125°C
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -55°C
Mount Socket
Nominal Current 6A
Nominal current - rounded value 6A
Nominal current (details) See data sheet
Nominal Voltage 600V
Nominal voltage (details) 600V AC
Reach SVHC Compliant No
RoHS Compliant No
Series CPC
Temperature Range -55 - +125°C

Reviews

Be the first to submit a review

Trustpilot