TE Connectivity 53941-1 PIDG Terminal Ring 16-1 AWG Unshrouded

MPN
53941-1
Order Code
15-2415
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
400+ £0.562
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 9,616 in stock

TE Connectivity's 53941-1 is a PIDG terminal ring for 16-1 AWG wire.

It features an unshrouded design providing reliable electrical connections.

This terminal is ideal for use in high-vibration industrial applications.

Made with quality materials, it ensures durability and performance.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .115 – .17
Contact Material Copper
Contact Plating Tin
Depth 7.92mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 0.17inch
Insulation Material Nylon
Length 20.65mm
Material Copper
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 105°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Plating Thickness 2.54um
Product Length .813
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.78mm
Voltage Rating 300v
Width 7.92mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot