TE Connectivity 53440-2 Electro-Tap 20-18 AWG Run&Tap

MPN
53440-2
Order Code
14-5536
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
150+ £0.876
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 150
Despatched within 5 working days - 7,327 in stock

The TE Connectivity 53440-2 is an electro-tap connector designed for 20-18 AWG wire sizes.

It allows for quick splicing of wires without the need for stripping or twisting.

This component is often used in automotive and industrial applications for efficient electrical connections.

Its secure fit and reliable performance make it ideal for high-vibration environments.


Type Splices
Wire Gauge 20AWG
Colour Red
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .157
Contact Base Material Brass
Contact Material Brass
Contact Plating Tin
Diameter 12.29mm
ELV Compliant
Gender Female
Height 11.3mm
Housing Color Red
Housing Material Nylon 6/6
Insulation Insulated
Insulation Color Red
Insulation Diameter 4mm
Insulation Material Nylon
Insulation Option Fully Insulated
Length 17.45mm
Material Brass
Mount Cable
Number of Wire Entries 2
Orientation Straight
Package Quantity 1000
Packaging Carton
Packaging Method Carton
Packaging Quantity 1000
Plating Tin
Primary Product colour Red
Product Length .484
Product Weight 1.89
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Terminal Material Brass
Terminal Plating Material Tin
Termination IDC
Width 12.3mm
Wire Size 642 – 1624

Reviews

Be the first to submit a review

Trustpilot