TE Connectivity 53408-2 PIDG Connector Female Unshrouded 22-16AWG

MPN
53408-2
Order Code
14-6345
Country of Origin
USA
Qty Unit Price (Ex VAT)
5000+ £0.797
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 53408-2 is a PIDG connector suitable for unshrouded female applications.

It accommodates wire sizes from 22 to 16 AWG.

The connector ensures reliable performance in harsh environments due to its durability.

It is typically used in automotive and industrial applications for secure electrical connections.


Colour Metal
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin, Lead
ELV Non-Compliant
Government Qualified Yes
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 3.18mm
Insulation Material PVDF
Lead Free Not Applicable
Length 0.844inch
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 302
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Tape & Reel
Packaging Quantity 5000
Plating Tin, Lead
Product Length .844
Product Type Ring Terminal
Radiation Hardening No
RoHS Compliant No
Sealable No
Series PIDG
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin-Lead
Termination Circular
Tongue Thickness 0.79mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With

Reviews

Be the first to submit a review

Trustpilot