TE Connectivity 531934-000 STD06W-5 Cable Marker 2.60-3.50mm Dia. Range

Image Representative of Range

TE Connectivity 531934-000 STD06W-5 Cable Marker 2.60-3.50mm Dia. Range

MPN
531934-000
EAN-13
2050003343169
Order Code
07-4646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
3+ £1.68
10+ £1.55
100+ £1.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 61 in stock

TE Connectivity's STD06W-5 is a pre-printed cable marker designed for cables with an outside diameter range of 2.60 to 3.50 mm. This product is part of the heat shrink product line, suitable for cable processing and industrial labelling. It is typically used in environments requiring robust cable identification, such as electronics and telecommunications.
Type Pre-printed cable marker
Colour White
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 5
Max Cable Diameter 3.50mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 2.60 up to 3.50mm
Series STD06
Suitable for outside Ø (min.) 2.60mm

Reviews

Be the first to submit a review

Trustpilot