TE Connectivity 52963-2 Terminal PG Spring Speed 12-10 10-Pack

MPN
52963-2
Order Code
15-2669
Country of Origin
USA
Qty Unit Price (Ex VAT)
400+ £1.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 15,000 in stock

TE Connectivity 52963-2 is a pack of 10 terminal PG spring speed connectors suitable for 12-10 gauge wires.

They are designed for quick and reliable electrical connections in various applications.

The spring mechanism ensures a secure fit, reducing the risk of disconnection.

Typically used in automotive and industrial environments, they provide durable and efficient conductivity.


Colour Yellow
Insulation PVC
Maximum Wire Size mm2 6mm²
Maximum Wire Size AWG 10
Barrel Type Closed
Color Yellow
Compatible Insulation Diameter Range .15 – .25
Contact Material Brass
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 6.35mm
Insulation Material Vinyl
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 1.1inch
Material Brass
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.1
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Shrouded No (Without)
Stud Diameter 4.82mm
Stud Size M5
Terminal Orientation Straight
Terminal Plating Material Tin
Termination SNAP
Thickness 1.07mm
Tongue Thickness 1.02mm
Type Spade Terminals
Voltage Rating (AC) 600v
Width 10.31mm
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot