TE Connectivity 52955 Terminals Spring Spade 16-14 AWG 6 Male Unshrouded

MPN
52955
Order Code
15-2319
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £0.262
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 7,800 in stock

TE Connectivity 52955 is a terminal spring spade designed for 16-14 AWG wire sizes.

It features a male unshrouded configuration.

This component is well-suited for electrical connections in automotive and industrial applications.

It ensures secure wire connections with reliable performance.


Insulation Insulated
Colour Blue
Gender Male
Barrel Type Closed
Body Material Brass
Body Plating Tin
Compatible Insulation Diameter Range .118 – .193
Contact Material Brass
Contact Plating Tin
Depth 6.35mm
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 0.193inch
Insulation Material Vinyl
Insulation Option Partially Insulated
Length 0.811inch
Material Brass
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .811
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 3.56mm
Stud Size M3.5
Terminal Material Brass
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating 600v
Width 6.35mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Diameter 0.193inch

Reviews

Be the first to submit a review

Trustpilot