TE Connectivity 52935 Terminals Spring Spade 16-14 6

MPN
52935
Order Code
15-2475
Country of Origin
USA
Qty Unit Price (Ex VAT)
70+ £0.394
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Available to back orderBack order, lead time 4 months

TE Connectivity's 52935 terminals spring spade is designed for secure wire connections.

It accommodates 16-14 AWG wire sizes and features a reliable spade design.

The product is typically used in electrical wiring applications for easy installation and removal.

It ensures efficient and stable connections in various electronic devices.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .115 – .17
Contact Material Bronze, Copper
Contact Plating Tin
Depth 6.35mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 4.31mm
Insulation Material Nylon
Insulation Option Partially Insulated
Length 0.799inch
Material Bronze
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .799
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.56mm
Stud Size M3.5
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating (AC) 300v
Width 6.35mm
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Diameter 0.17inch

Reviews

Be the first to submit a review

Trustpilot