TE Connectivity 52929 PIDG Insulated Splice Wire 22-16AWG Unshrouded

MPN
52929
Order Code
15-2527
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
500+ £0.459
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack order, lead time 4 months

TE Connectivity's 52929 is an insulated splice designed for wire sizes 22-16 AWG.

It features a durable construction that ensures reliable electrical connections.

This unshrouded splice is commonly used in automotive and industrial wiring applications.

Its easy installation is suited for both professional and hobbyist projects.


Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper, Bronze
Contact Plating Tin
Depth 6.35mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 0.125inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 0.799inch
Material Bronze
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .799
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.56mm
Stud Size M3.5
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating 300v
Width 6.35mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 509 – 3260
Wire/Cable Diameter 0.125inch

Reviews

Be the first to submit a review

Trustpilot