TE Connectivity 52929-1 PIDG SP SPD Female Unshrouded Connector 22-16AWG

MPN
52929-1
Order Code
15-8973
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5000+ £0.463
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 27/09/2026

The TE Connectivity 52929-1 is a PIDG spade unshrouded connector designed for 22-16 AWG wires.

It features a tin-plated brass body for reliable conductivity and durability.

The connector is ideal for use in automotive, industrial, and commercial applications.

This component provides secure and efficient electrical connections in various wiring systems.


Colour Silver
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Barrel Type Closed
Body Material Bronze
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper, Bronze
Contact Plating Tin
Depth 6.35mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.125inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 0.799inch
Material Bronze
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Tape Mounted
Packaging Quantity 5000
Plating Tin
Product Length .799
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 3.56mm
Stud Size M3.5
Terminal Orientation Straight
Terminal Plating Material Tin
Termination SNAP
Thickness 0.79mm
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating (AC) 300v
Width 6.35mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 22AWG
Wire Insulation Support With
Wire/Cable Diameter 0.125inch

Reviews

Be the first to submit a review

Trustpilot