TE Connectivity 52928 PIDG Connector Unshrouded Male 22-16AWG 22-18AWG

MPN
52928
Order Code
15-2644
Country of Origin
USA
Qty Unit Price (Ex VAT)
400+ £0.553
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 6,700 in stock

The TE Connectivity 52928 PIDG connector is an unshrouded male terminal designed for 22-16 AWG and 22-18 AWG wire sizes.

It offers reliable connection quality, ensuring secure electrical performance.

Constructed for durability, it's suitable for high-vibration environments.

This connector is typically used in automotive and industrial applications.


Colour Silver
Insulation PVC
Maximum Wire Size mm2 1.5mm²
Maximum Wire Size AWG 16
Barrel Type Closed
Body Material Bronze
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Bronze, Copper
Contact Plating Tin
Depth 6.35mm
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.125inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 0.799inch
Material Bronze
Mount Free Hanging
Operating Temperature Range 0 – 221
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .799
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.18mm
Stud Size M3
Terminal Orientation Straight
Terminal Plating Material Tin
Termination SNAP
Tongue Thickness 0.84mm
Type Spade Terminals
Voltage Rating (AC) 300v
Width 6.35mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 3.18mm

Reviews

Be the first to submit a review

Trustpilot