TE Connectivity 525692 Crimpers Heavy Head 12-10 For Secure Crimps

MPN
525692
Order Code
15-2869
Country of Origin
USA
Qty Was Unit Price (Ex VAT)
1+ £1673.43 £1635.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/10/2026

TE Connectivity 525692 crimpers feature a heavy head designed for secure crimps.

They accommodate wire sizes between 12 and 10 AWG.

Typical applications include electrical and electronic equipment installation.

The robust design ensures reliable performance in demanding environments.


Type Hand Crimping Tools
Length 304.8mm
Lead Free Contains Lead
Mount Wire
Package Quantity 10
Radiation Hardening No
RoHS Compliant No
Series Certi-Crimp, PIDG, Plasti-Grip
Wire/Cable Gauge 10AWG

Reviews

Be the first to submit a review

Trustpilot