TE Connectivity 52475 Spring Spade Terminal 12-10 AWG 10 Shrouded

MPN
52475
Order Code
14-6346
Country of Origin
USA
Qty Unit Price (Ex VAT)
300+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 300
Despatched within 5 working days - 1,400 in stock

The TE Connectivity 52475 is a shrouded spring spade terminal designed for 12-10 AWG wire.

It offers secure connections and easy installation.

This component is durable and suitable for various electrical applications.

It is typically used in automotive and industrial environments.


Insulation Insulated
Colour Yellow
Gender Tab
Barrel Type Closed
Compatible Insulation Diameter Range .105 – .2
Contact Material Brass
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.2inch
Insulation Material Vinyl
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 1.219inch
Material Brass
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.219
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.82mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination SNAP
Tongue Thickness 0.042inch
Type Spade Terminals
Voltage Rating (AC) 600v
Wire Gauge (Max) 12AWG
Wire Gauge (Min) 10AWG
Wire Insulation Support With
Wire Size 5180 – 13100
Wire/Cable Diameter 0.2inch

Reviews

Be the first to submit a review

Trustpilot