TE Connectivity 52474 Terminal PG SPR SPD 12-10 8 Terminals

MPN
52474
Order Code
14-6350
Country of Origin
USA
Qty Unit Price (Ex VAT)
400+ £0.410
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Despatched within 5 working days - 10,900 in stock

TE Connectivity 52474 is a terminal designed for electrical connections with a spring spade type and is suitable for 12-10 AWG wire sizes.

It is primarily used in automotive, industrial, and commercial applications for secure and reliable wire termination.

This terminal features a spring mechanism that ensures a firm grip, enhancing connection stability.

Its durable construction makes it ideal for environments requiring frequent disconnection and reconnection.


Insulation Insulated
Colour Yellow
Gender Tab
Barrel Type Closed
Compatible Insulation Diameter Range .118 – .193
Contact Material Brass
Contact Plating Tin
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.193inch
Insulation Material Vinyl
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 1.174inch
Material Brass
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.174
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.17mm
Stud Size M4
Terminal Orientation Straight
Terminal Plating Material Tin
Termination SNAP
Tongue Thickness 0.042inch
Type Spade Terminals
Voltage Rating (AC) 600v
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 5180 – 13100
Wire/Cable Diameter 0.2inch

Reviews

Be the first to submit a review

Trustpilot