TE Connectivity 52455 Terminals Spring Spade 22-16 AWG MIL Unshrouded

MPN
52455
Order Code
14-6352
Country of Origin
USA
Qty Unit Price (Ex VAT)
250+ £0.390
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 12/11/2026

TE Connectivity's 52455 terminals are spring spade connectors designed for 22-16 AWG wires.

They feature an unshrouded design, making them ideal for secure connections in confined spaces.

These terminals are typically used in military and aerospace applications due to their reliability and durability.

The spring spade design ensures adaptability and strong retention in a variety of electrical settings.


Insulation Insulated
Colour Red
Gender Tab
Barrel Type Closed
Compatible Insulation Diameter Range .105 – .14
Contact Material Bronze, Brass
Contact Plating Tin
DC Rated Voltage 600v
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Diameter 0.14inch
Insulation Material Vinyl
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 1.017inch
Material Bronze
Mount Free Hanging
Operating Temperature Range 0 – 194
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length 1.017
Radiation Hardening No
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 4.82mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.84mm
Type Spade Terminals
Voltage Rating (AC) 600v
Width 8.71mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 509 – 3260
Wire/Cable Diameter 3.56mm

Reviews

Be the first to submit a review

Trustpilot