TE Connectivity 52432-1 Terminal PIDG Spring Spade 12-10 Gauge Unshrouded

MPN
52432-1
Order Code
15-2265
Country of Origin
USA
Qty Unit Price (Ex VAT)
125+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 125
Despatched within 5 working days - 130 in stock

TE Connectivity's 52432-1 is a PIDG spring spade terminal designed for 12-10 gauge wires.

It features an unshrouded, sturdy construction ensuring reliable electrical connections.

The terminal is ideal for use in automotive and industrial applications requiring secure attachment to screws or studs.

Its design facilitates easy installation and removal, enhancing maintenance efficiency.


Insulation Insulated
Colour Yellow
Tab Thickness 1.07mm
Gender Female
Barrel Type Closed
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .15 – .25
Contact Material Bronze, Copper
Contact Plating Tin
Depth 9.52mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Yellow
Insulation Diameter 0.25inch
Insulation Material Nylon
Insulation Option Partially Insulated
Lead Free Not Applicable
Length 1.219inch
Material Bronze
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 500
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 500
Plating Tin
Product Length 1.219
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 4.82mm
Stud Size M5
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.042inch
Type Spade Terminals
Voltage Rating (AC) 300v
Width 9.53mm
Wire Gauge (Max) 10AWG
Wire Gauge (Min) 12AWG
Wire Insulation Support With
Wire Size 5180 – 13100
Wire/Cable Diameter 6.35mm
Wire/Cable Gauge 12AWG

Reviews

Be the first to submit a review

Trustpilot