TE Connectivity 52420-1 PIDG Terminal Spade Unshrouded Male 16-14AWG Blue

MPN
52420-1
Order Code
15-2302
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1000+ £1.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Available to back orderBack order, lead time 4 months

The TE Connectivity 52420-1 PIDG Terminal is a spade-type, unshrouded male connector for 16-14 AWG wires.

It features a blue insulation colour for easy identification.

This terminal provides reliable electrical connections in various applications.

It is typically used in industrial and automotive wiring systems.


Insulation Insulated
Colour Blue
Gender Female
Barrel Type Closed
Body Material Bronze
Body Plating Tin
Compatible Insulation Diameter Range .115 – .17
Contact Material Bronze
Contact Plating Tin
Depth 6.35mm
Government Qualified No
Heavy Duty No
Inside Diameter 4.445mm
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 0.17inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 0.93inch
Material Bronze
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .93
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.138inch
Stud Size M3.5
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.84mm
Type Spade Terminals
Voltage Rating 300v
Width 6.35mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire Size 2050 – 5180
Wire/Cable Diameter 0.17inch

Reviews

Be the first to submit a review

Trustpilot