TE Connectivity 52409 Terminals PIDG LS SPAD 22-16 6 Unshrouded

MPN
52409
Order Code
15-2464
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2500+ £0.427
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2500
Despatched within 5 working days - 10 in stock

TE Connectivity 52409 is a PIDG terminal designed for secure and reliable electrical connections.

It features an unshrouded, spade-type design suitable for 22-16 AWG wires.

This terminal is known for its durability and ease of installation.

Typical applications include automotive, industrial, and aerospace electrical systems.


Insulation Insulated
Colour Red
Gender Female
Barrel Type Closed
Compatible Insulation Diameter Range .08 – .125
Contact Material Bronze, Copper
Contact Plating Tin
Finish Tin
Government Qualified No
Heavy Duty No
Inside Diameter 3.2512mm
Insulated Wire Support Yes
Insulation Colour Red
Insulation Diameter 0.125inch
Insulation Material Nylon
Insulation Option Partially Insulated
Length 0.933inch
Material Bronze
Mount Free Hanging
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Package/Case 125
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .933
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 0.138inch
Stud Size M3.5
Terminal Material Bronze
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Type Spade Terminals
Voltage Rating 300v
Width 6.35mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire Size 509 – 3260
Wire/Cable Diameter 0.125inch

Reviews

Be the first to submit a review

Trustpilot