TE Connectivity 52291 Terminals PG 8 Female Terminal

MPN
52291
Order Code
15-9364
Country of Origin
USA
Qty Unit Price (Ex VAT)
100+ £1.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 14/07/2026

The TE Connectivity 52291 terminal is a high-quality female terminal designed for secure electrical connections.

It features a reliable snap-in design with a tin-plated finish, ensuring good conductivity and corrosion resistance.

Typical applications include automotive and appliance wiring.

The terminal is suitable for 18-22 AWG wire ranges, providing versatility in various electrical projects.


Colour White
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 0.34mm
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .36
Contact Material Copper, Copper Alloy
Contact Plating Tin
Depth 14.91mm
ELV Compliant
Gender Female
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Red
Insulation Diameter 0.36inch
Insulation Material Vinyl
Length 1.696inch
Manufacturer Series 52291
Material Copper
Maximimum Wire Gauge (AWG) 22
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.696
Product Type Ring Terminal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 0.328inch
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.02mm
Voltage Rating (AC) 600v
Wire Insulation Support With
Wire/Cable Gauge 8AWG

Reviews

Be the first to submit a review

Trustpilot