TE Connectivity 5227699-1 BNC PCB Vertical Tube 1 Piece

MPN
5227699-1
EAN-13
2050007149637
Order Code
07-4644
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.83
10+ £4.79
25+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

TE Connectivity's 5227699-1 is a high-frequency coaxial connector designed for reliable signal transmission. It is used in applications involving twinaxial and coaxial connections, making it suitable for telecommunications and broadcast equipment. The connector is often utilised for its robust design and compatibility with various antenna and wireless communication systems.
Type Coax Connectors
Impedance 50r
Mounting Direction Vertical
Body Material Zinc
Body Plating Nickel
Center Contact Plating Silver
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Panel Mount
Connector System Cable-to-Board
Contact Material Bronze
Contact Plating Silver
Depth 17.45mm
Dielectric Material PBT
ELV Compliant
Frequency 4GHz
Gender Female
Housing colour Silver
Insulation Option Uninsulated
Length 17.45mm
Mating Cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP BNC/TNC PCB & CABLE
Mount PCB, Through Hole, Bulkhead, Flanges
Number of Contacts 1
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Operating Temperature Range -67 – 185
Orientation Straight
Outside Diameter 14.529mm
Package Quantity 30
Packaging Rail/Tube
Packaging Method Tube
Packaging Type Tube
PCB Mount Orientation Vertical
PCB Mount Retention Without
PCB Mounting Orientation Vertical
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Tail Length 6.35mm
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .25
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot