TE Connectivity 5227676-1 R.A. Jack Connector Male 50 Ohm Unshrouded

MPN
5227676-1
Order Code
14-5179
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
525+ £4.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 525
Despatched within 5 working days - 5 in stock

TE Connectivity's 5227676-1 is a right angle jack connector designed for male connections.

It operates at 50 Ohm and is unshrouded, facilitating easy access.

This component is typically used in radio frequency applications.

It is suited for telecommunications and networking scenarios.


Type Coax Connectors
Impedance 50r
Mounting Direction Right angle
Body Material Zinc
Body Plating Nickel
Center Contact Plating Gold
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Panel Mount
Connector System Cable-to-Board
Contact Material Bronze
Contact Plating Gold
Depth 14.76mm
Dielectric Material Polymethylpentene
Frequency 4GHz
Gender Female
Housing colour Silver
Insulation Material Polymethylpentene
Insulation Option Uninsulated
Length 35.57mm
Mating Cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 35
Packaging Tray
Packaging Method Tube
Panel Mount Feature Type Lockwasher and Nut
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Plating Nickel
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Termination Solder
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .162
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot