TE Connectivity 5227161-9 BNC PCB Right Angle Jack Female Unshrouded With Pins

MPN
5227161-9
Order Code
14-5177
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
35+ £4.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 210 in stock

TE Connectivity 5227161-9 is a BNC PCB right angle jack designed for female connections.

This unshrouded connector features pins for secure mechanical attachment.

It is widely used in RF applications, including broadcasting and telecommunication systems.

Its right angle design is ideal for space-constrained PCB layouts.


Type Coax Connectors
Impedance 50r
Mounting Direction Right angle
Body Material Zinc
Body Plating Nickel
Cable Type N/A (PCB Mount)
Center Contact Plating Gold
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Panel Mount
Connector System Cable-to-Board
Contact Gender Female
Contact Material Bronze
Contact Plating Gold
Depth 14.76mm
Dielectric Material Polymethylpentene
ELV Compliant
Frequency 4GHz
Height 13.18mm
Housing colour Black
Insulation Material Polymethylpentene
Insulation Option Uninsulated
Length 34.93mm
Mating cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Contacts 1
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Operating Temperature Range -67 – 185
Orientation Right Angle
Outside Diameter 14.529mm
Package Quantity 35
Packaging Rail/Tube
Packaging Method Tube
Panel Mount Feature Type Lockwasher and Nut
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Tail Length 4.11mm
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .162
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot