TE Connectivity 5227161-3 BNC PCB Conn Female Right Angle With Mounting Pins

MPN
5227161-3
Order Code
14-5189
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
35+ £3.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 35
Despatched within 5 working days - 80 in stock

The TE Connectivity 5227161-3 BNC PCB connector features a right angle design with female terminations and mounting pins for secure attachment.

It is typically used in telecommunications, broadcasting, and networking equipment.

This connector ensures reliable signal integrity in RF applications.

Its robust construction supports high-frequency performance.


Type Coax Connectors
Impedance 50r
Mounting Direction Right angle
Body Material Zinc
Body Plating Nickel
Cable Type N/A (PCB Mount)
Colour White
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Panel Mount
Connector System Cable-to-Board
Contact Material Bronze
Contact Plating Gold
Depth 14.76mm
Dielectric Material Polymethylpentene
Frequency 4GHz
Gender Female
Height 15.88mm
Housing Colour White
Insulation Material Polymethylpentene
Insulation Option Uninsulated
Length 14.76mm
Max Frequency 4GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Positions 1
Operating Frequency 0 to 4 GHz
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 35
Packaging Rail/Tube
Packaging Method Tube
Panel Mount Feature Type Lockwasher and Nut
PCB Mount Orientation Right Angle
PCB Mount Retention With
PCB Mounting Orientation Right Angle
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series BNC
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .162
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot