TE Connectivity 5226990-6 PCB-BNC Female Right Angle Jack W/O Positionst

MPN
5226990-6
Order Code
14-5204
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
70+ £3.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 70
Despatched within 5 working days - 420 in stock

TE Connectivity 5226990-6 is a PCB-mounted BNC female right-angle jack.

It is designed for secure and reliable connections in high-frequency applications.

The connector is ideal for use in telecommunications and broadcasting equipment.

The right-angle design optimises space on circuit boards.


Type Coax Connectors
Impedance 50r
Mounting Direction Right angle
Body Material PBT, Polyester
Body Plating Nickel
Cable Type N/A (PCB Mount)
Center Contact Plating Gold
Connector & Contact Terminates To Printed Circuit Board
Connector Mounting Type Panel Mount
Connector System Cable-to-Board
Contact Gender Female
Contact Material Bronze
Contact Plating Gold
Coupling type Bayonet
Depth 14.76mm
Dielectric Material Polymethylpentene
ELV Compliant
Frequency 4GHz
Gender Female
Housing colour Black
Insulation Material Polymethylpentene
Insulation Option Uninsulated
Length 35.56mm
Manufacturer Series 5226990
Mating Cycles 500
Max Frequency 4GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Mount Panel
Number of Ports 1
Number of Positions 1
Operating Frequency 0 to 4 GHz
Operating Temperature Range -67 – 185
Orientation Right Angle
Package Quantity 35
Packaging Rail/Tube
Packaging Method Tube
PCB Mount Orientation Right Angle
PCB Mount Retention Without
PCB Mounting Orientation Right Angle
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Termination Through Hole
Termination Method to PCB Through Hole - Solder
Termination Post & Tail Length .162
Voltage Rating 500v

Reviews

Be the first to submit a review

Trustpilot