TE Connectivity 5222506-1 Connector Plug Hex Crimp TNC 1 pc Bag

Image Representative of Range

TE Connectivity 5222506-1 Connector Plug Hex Crimp TNC 1 pc Bag

MPN
5222506-1
EAN-13
2050006705391
Order Code
07-4641
Country of Origin
Mexico
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £9.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The TE Connectivity 5222506-1 is a high-frequency coaxial connector designed for use in BNC/TNC PCB and cable applications. It features robust construction for reliable performance in communication and antenna systems. Ideal for connecting RF equipment, this connector is commonly used in broadcast and telecommunication industries.
Type TE AMP BNC/TNC PCB & CABLE
Impedance 50r
Body Material Brass
Body Plating Nickel
Center Contact Plating Gold
Contact Material Brass
Contact Plating Gold
Dielectric Material Polypropylene
ELV Compliant
Frequency 7GHz
Gender Male
Housing colour Silver
Insulation Material Polypropylene
Length 31.24mm
Mating Cycles 500
Max Frequency 7GHz
Maximum Operating Temperature 85°C
Minimum Operating Temperature -55°C
Misc Attribute TE AMP BNC/TNC PCB & CABLE
Mount Free Hanging, Cable
Number of Ports 1
Operating Frequency 0 to 7 GHz
Orientation Straight
Package Quantity 1
Packaging Bag
Packaging Type Bag
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Termination Crimp
Voltage Rating 500v
Wire/Cable Type Coaxial

Reviews

Be the first to submit a review

Trustpilot