TE Connectivity 521225-1 Ultra-Pod Receptacle 20-16 AWG Brass

MPN
521225-1
EAN-13
2050007207665
Order Code
07-4640
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
25+ £0.166
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,437 in stock

TE Connectivity's 521225-1 is an uninsulated crimp connector designed as a 6.3 mm blade terminal receptacle. This versatile component is typically used in electrical and electronic applications for secure wire-to-wire connections. It is suitable for use in various industrial, automotive, and domestic settings where reliable electrical contact is required.
Insulation Insulated
Colour Natural
Tab Width 0.187inch
Tab Thickness 0.02inch
Gender Female
ELV Compliant
Flammability Rating UL94 V-0
Insulated Wire Support Yes
Insulation Diameter 0.13inch
Lead Free Not Applicable
Length 27.56mm
Material Brass
Mating Tab Width 4.75mm
Maximum Operating Temperature 105°C
Minimum Operating Temperature -40°C
Misc Attribute TE AMP Ultra-Pod FASTON Receptacles and Tabs
Mount Free Hanging
Package Quantity 2500
Packaging Tape and Reel
Packaging Type Package
Plating Unplated
Radiation Hardening No
RoHS Compliant Yes
Series Ultrapod
Termination Receptacle
Type TE AMP Ultra-Pod FASTON Receptacles and Tabs
Wire Gauge (Max) 20AWG
Wire Gauge (Min) 16AWG
Wire/Cable Type Discrete

Reviews

Be the first to submit a review

Trustpilot