TE Connectivity 5206473-3 Saddle Washer Special Zinc Plated Non-Shrouded

MPN
5206473-3
Order Code
15-8905
Country of Origin
USA
Qty Unit Price (Ex VAT)
64+ £2.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 64
Available to back orderBack-order availability date - 17/07/2026

The TE Connectivity 5206473-3 is a zinc-plated saddle washer designed for secure and stable fastening.

This non-shrouded washer enhances grip and reduces wear on surfaces.

It is typically used in mechanical assemblies to ensure even pressure distribution.

Ideal for applications requiring reliable component alignment and stability.


Type Connector Hardware, Mounts, Locks & Retainers
Finish Zinc Plated
Depth 5.08mm
Gender Male
Length 9.04mm
Mount Screw
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HD-20
Thread Size 4-40

Reviews

Be the first to submit a review

Trustpilot