TE Connectivity 5205979-1 D-Sub Screw 4-40 5.59mm

MPN
5205979-1
Order Code
14-2697
Country of Origin
USA
Qty Unit Price (Ex VAT)
400+ £0.480
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 400
Available to back orderBack-order availability date - 21/05/2026

TE Connectivity 5205979-1 is a D-sub screw featuring a 4-40 thread size.

It has a length of 5.59mm and is designed for secure fastening in electronic connectors.

The screw ensures robust mechanical stability and ease of assembly.

It is typically used in telecommunications, data communications, and industrial equipment.


Type Connector Hardware, Mounts, Locks & Retainers
ELV Compliant
Lead Free Lead Free
Length 5.59mm
Mount Screw
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Box
Packaging Quantity 1
Radiation Hardening No
RoHS Compliant Yes
Series AMPLIMITE
Thread Size 4-40

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot