TE Connectivity 5205818-2 Female D-Sub Screwlock Kit Hardware

MPN
5205818-2
Order Code
15-9533
Country of Origin
Taiwan
Qty Unit Price (Ex VAT)
4500+ £0.598
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4500
Available to back orderBack order, lead time 4 months

The TE Connectivity 5205818-2 is a female D-sub screwlock kit.

It ensures secure connections with durable hardware, featuring reliable fastening capabilities.

This kit is ideal for maintaining stable connections in electronic and data communication equipment.

It is commonly used in business equipment, computing devices, and industrial machinery.


Type Connector Hardware, Mounts, Locks & Retainers
Depth 4.74mm
ELV Compliant
Gender Female
Length 12.77mm
Mount Screw
Package Quantity 1
Packaging Bulk
Packaging Method Package
Packaging Quantity 1
Plug / Socket Socket
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HD
Thread Size 4-40 UNC

Reviews

Be the first to submit a review

Trustpilot