TE Connectivity 5205729-1 AMPLIMITE HD-20 9 Pin D-SUB Housing Black

Image Representative of Range

TE Connectivity 5205729-1 AMPLIMITE HD-20 9 Pin D-SUB Housing Black

MPN
5205729-1
EAN-13
2050002850934
Order Code
07-4636
Country of Origin
USA
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £7.00 £6.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

TE Connectivity manufactures the AMPLIMITE HD-20 (HDP-20) 5205729-1 D-SUB housing, designed to accommodate 9-pin connections. This enclosure, made from polypropylene, features a durable design suitable for angled mounting ranging from 45° to 180°. Typically used in computing and telecommunications, it provides a secure and protective housing for D-sub connectors.
Type D-SUB housing
Orientation Straight
Number of Contacts 9
Material Polypropylene
Body Color Black
Body Material Thermoplastic
Cable diameter (details) 6.3mm
Case Material Polypropylene (PP)
Color Black
Compatible Insulation Diameter Range .256
Connection Angle 180°
Depth 45.08mm
Factory colour Black
Height 16.25mm
Length 20.44mm
Misc Attribute AMPLIMITE HD-20 (HDP-20)
Number of pins 9
Number of Positions 9
Package Quantity 1
Packaging Bag
Packaging Method Bag
Packaging Quantity 1
Plating Plastic, Thermoplastic
Primary Product colour Black
Primary Product Material Polypropylene
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Series AMPLIMITE HD-20
Shell Material Thermoplastic
Shell Size E
Shielded No
Shielding Unshielded
Thread Size 11841
Wire/Cable Diameter 0.256inch
Wire/Cable Type Round

Reviews

Be the first to submit a review

Trustpilot