TE Connectivity 52042-3 Terminal R PG 6 1/4 Non-Insulated Crimp

MPN
52042-3
Order Code
15-2308
Country of Origin
Mexico
Qty Unit Price (Ex VAT)
200+ £1.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 200
Available to back orderBack order, lead time 4 months

TE Connectivity's 52042-3 terminal is a non-insulated crimp terminal designed for reliable connection.

The terminal is intended for wire-to-wire applications and provides a cost-effective solution with secure electrical contact.

Its robust construction ensures durability in various environments.

Typically used in automotive and industrial settings, it is designed for 6.35 mm wire size adaptation.


Insulation Insulated
Colour Blue
Tab Width 6.3mm
Gender Female
Barrel Type Closed
Body Material Copper
Body Plating Tin
Compatible Insulation Diameter Range .36
Contact Material Copper, Copper Alloy
Contact Plating Tin
Depth 12.7mm
ELV Compliant
Government Qualified No
Heavy Duty No
Insulated Wire Support Yes
Insulation Colour Blue
Insulation Diameter 0.36inch
Insulation Material PVC
Insulation Option Partially Insulated
Length 1.869inch
Manufacturer Series 52042
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 100
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 100
Plating Tin
Product Length 1.869
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series Plasti-Grip
Stud Diameter 0.265inch
Stud Size M6
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 1.14mm
Type Ring Terminals
Voltage Rating (AC) 600v
Wire Insulation Support With
Wire Size 20800 – 33100
Wire/Cable Gauge 6AWG

Reviews

Be the first to submit a review

Trustpilot