TE Connectivity 51864 Terminals Ring 16-14AWG No6 Unshrouded Female

MPN
51864
Order Code
15-2695
Country of Origin
USA
Qty Unit Price (Ex VAT)
1000+ £0.362
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
Despatched within 5 working days - 1,000 in stock

The TE Connectivity 51864 is a ring terminal designed for 16-14 AWG wire sizes.

It features an unshrouded female design for secure electrical connections.

This terminal is typically used in various electrical applications for reliable and durable wire fastening.

The brand ensures high-quality performance in automotive and industrial settings.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .105 – .15
Contact Material Copper, Copper Alloy
Contact Plating Tin
Depth 7.92mm
ELV Compliant
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 3.81mm
Insulation Material Nylon
Length 0.844inch
Manufacturer Series 51864
Material Copper
Maximimum Wire Gauge (AWG) 14
Maximum Operating Temperature 105°C
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .844
Product Type Ring Terminal
Product Weight .985
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 3.68mm
Terminal Gender Female
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating 300v
Width 7.92mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 0.15inch

Reviews

Be the first to submit a review

Trustpilot