TE Connectivity 51864-6 PIDG Terminal Ring Yellow Insulated Tin Plated

MPN
51864-6
Order Code
15-2738
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
250+ £0.755
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack order, lead time 4 months

The TE Connectivity 51864-6 is a PIDG terminal ring designed for robust wire termination.

This yellow insulated ring terminal is tin-plated, enhancing its corrosion resistance.

It is typically used in electrical and electronic applications to ensure secure and efficient connections.

Its reliable performance makes it ideal for automotive, aerospace, and industrial environments.


Colour Yellow
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Color Blue
Compatible Insulation Diameter Range .063 – .13
Contact Material Copper
Contact Plating Tin
DC Rated Voltage 300v
ELV Compliant
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 3.3mm
Insulation Material Nylon
Lead Free Not Applicable
Length 23
Material Copper
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1
Plating Tin
Product Length .906
Product Type Ring Terminal
Product Weight 1.039
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.79mm
Voltage Rating 300v
Width 7.92mm
Wire Insulation Support With
Wire/Cable Diameter 0.15inch
Wire/Cable Gauge 16AWG

Reviews

Be the first to submit a review

Trustpilot