TE Connectivity 51864-2 PIDG Terminal Box 16-14 AWG 1 pc

MPN
51864-2
EAN-13
2050006815526
Order Code
07-4635
Country of Origin
USA
View Full Product Range (7)

Discontinued


TE Connectivity manufactures the 51864-2 crimp connector, which is a solder-free, PIDG terminal featuring ring terminals in M4, M6, and M8 sizes. These connectors are commonly used in automotive applications for secure and reliable electrical connections without the need for soldering. The product ensures stability and durability, ideal for harsh environments in vehicles.
Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .105 – .15
Contact Material Copper
Contact Plating Tin
DC Rated Voltage 300v
Depth 7.92mm
ELV Compliant
Finish Tin
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 3.81mm
Insulation Material Nylon
Length 0.844inch
Material Copper
Maximimum Wire Gauge (AWG) 14
Misc Attribute TE AMP PIDG Terminals and Splices
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Package/Case 300
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Packaging Type Box
Plating Tin
Product Length .844
Product Type Ring Terminal
Product Weight .996
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 5mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.79mm
Voltage Rating 300v
Width 7.92mm
Wire Gauge (Max) 16AWG
Wire Gauge (Min) 14AWG
Wire Insulation Support With
Wire/Cable Diameter 0.15inch

Trustpilot