TE Connectivity 51864-1 Terminals 16-14 AWG #8 PIDG Unshrouded Female

MPN
51864-1
Order Code
15-8970
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
350+ £0.559
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 350
Available to back orderBack order, lead time 4 months

The TE Connectivity 51864-1 is an unshrouded female terminal designed for 16-14 AWG wires.

It features a phosphor bronze contact and a tin-plated finish for improved conductivity and corrosion resistance.

The terminal is suitable for various electrical applications, ensuring secure connections in harsh environments.

Typical uses include automotive, industrial machinery, and consumer electronics assemblies.


Colour Blue
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 2.50mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .105 – .15
Contact Material Copper
Contact Plating Tin
Depth 7.92mm
ELV Compliant
Gender Female
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 3.81mm
Insulation Material Nylon
Jacket Material Nylon
Length 0.844inch
Material Copper
Maximimum Wire Gauge (AWG) 14
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .844
Product Type Ring Terminal
Product Weight .986
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.34mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Tongue Thickness 0.79mm
Voltage Rating 300v
Voltage Rating (AC) 300v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 0.15inch

Reviews

Be the first to submit a review

Trustpilot