TE Connectivity 51864-1 Ring Terminal Blue 2.602 Mm² 7.92 Mm Hole

MPN
51864-1
EAN-13
2050002831254
Order Code
07-4634
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
20+ £0.559
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 19 in stock

The TE Connectivity 51864-1 is an unshrouded female terminal designed for 16-14 AWG wires.

It features a phosphor bronze contact and a tin-plated finish for improved conductivity and corrosion resistance.

The terminal is suitable for various electrical applications, ensuring secure connections in harsh environments.

Typical uses include automotive, industrial machinery, and consumer electronics assemblies.


Colour Blue
Insulated Partially Insulated
Stud Size 8mm
Maximum Wire Size (mm2) 2.50mm²
AWG (min.) 16
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Blue
Compatible Insulation Diameter Range .105 – .15
Contact Material Copper
Contact Plating Tin
Cross-section range 1.04 - 2.602mm²
Depth 7.92mm
Dimensions (L x E x C x W) (21.44 x 17.40 x 7.14 x 7.92)mm
ELV Compliant
Gender Female
Government Qualified Yes
Heavy Duty No
Hole Ø 7.92mm
Insulated Wire Support Yes
Insulation Insulated
Insulation Color Blue
Insulation Diameter 3.81mm
Insulation Material Nylon
Jacket Material Nylon
Length 0.844inch
Material Copper
max. cross section 2.602mm²
Maximimum Wire Gauge (AWG) 14
Maximum Wire Size AWG 14
Min. cross section 1.04mm²
Misc Attribute PIDG
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 1000
Packaging Loose Piece
Packaging Method Loose Piece
Packaging Quantity 1000
Plating Tin
Product Length .844
Product Type Ring Terminal
Product Weight .986
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series PIDG
Stud Diameter 4.34mm
Support sleeve Yes
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thread Size M8
Tongue Thickness 0.79mm
Voltage Rating 300v
Voltage Rating (AC) 300v
Wire Gauge (Max) 14AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 0.15inch

Reviews

Be the first to submit a review

Trustpilot