TE Connectivity 51863-1 PIDG Female Connector 22-16AWG Unshrouded

MPN
51863-1
Order Code
15-2408
Country of Origin
USA
Qty Unit Price (Ex VAT)
5000+ £0.332
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5000
Available to back orderBack-order availability date - 13/11/2026

TE Connectivity 51863-1 is an unshrouded PIDG female connector designed for 22-16 AWG wire ranges.

It features a sturdy, reliable construction that ensures secure electrical connections.

The connector is typically used in automotive, industrial, and commercial applications requiring dependable wire terminations.

Its versatile design facilitates easy installation and adaptability in various electrical systems.


Colour Red
Insulated Partially Insulated
Stud Size Not Specifiedmm
Maximum Wire Size (mm2) 1.5mm²
Barrel Type Closed
Body Material Copper
Body Plating Tin
Color Red
Compatible Insulation Diameter Range .08 – .125
Contact Material Copper
Contact Plating Tin
Depth 6.35mm
Government Qualified Yes
Heavy Duty No
Insulated Wire Support Yes
Insulation Insulated
Insulation Diameter 0.125inch
Insulation Material Nylon
Length 19.86mm
Material Copper
Maximimum Wire Gauge (AWG) 16
Mount Free Hanging
Number of Holes 1
Operating Temperature Range 0 – 221
Orientation Straight
Package Quantity 5000
Packaging Tape and Reel
Packaging Method Tape Mounted
Packaging Quantity 5000
Plating Tin
Product Length .782
Product Type Ring Terminal
Product Weight .722
Radiation Hardening No
Reach SVHC Compliant Unknown
RoHS Compliant Yes
Sealable No
Series PIDG
Shrouded No (Without)
Stud Diameter 3.68mm
Terminal Orientation Straight
Terminal Plating Material Tin
Termination Crimp
Thickness 0.79mm
Tongue Thickness 0.79mm
Voltage Rating 300v
Width 6.35mm
Wire Gauge (Max) 22AWG
Wire Gauge (Min) 16AWG
Wire Insulation Support With
Wire/Cable Diameter 0.125inch

Reviews

Be the first to submit a review

Trustpilot