TE Connectivity 518144-000 STD03Y-6 Pre-Printed Cable Marker Dia. 1.90-2.65mm

Image Representative of Range

TE Connectivity 518144-000 STD03Y-6 Pre-Printed Cable Marker Dia. 1.90-2.65mm

MPN
518144-000
EAN-13
2050003375405
Order Code
07-4633
Country of Origin
Germany
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.982
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

TE Connectivity's 518144-000 are wire labels designed for ease of use.

These snap-on markers provide secure labeling for cables and wires.

They are durable and resistant to environmental factors.

Typical applications include telecommunications and electronics where cable identification is crucial.


Type Pre-printed cable marker
Colour Yellow
Material Polyacetal (POM)
Colour-coded Yes
Halogen-free Yes
Imprint 6
Max Cable Diameter 2.65mm
Maximum Temperature +106°C
Min. temperature -40°C
Misc Attribute Numbers
Number of labels 30
Outside diameter range 1.90 up to 2.65mm
Series STD03
Suitable for outside Ø (min.) 1.90mm

Reviews

Be the first to submit a review

Trustpilot