TE Connectivity's 5173279-3 is a D-sub female connector with 50 positions designed for soldering.
It features an unshrouded format, facilitating easy integration into various systems.
This connector is typically used in data communication and networking applications.
Its robust design ensures reliable performance in demanding environments.
| Type |
D-Shaped Connectors |
| Plug / Socket |
Receptacle |
| Mounting Type |
Board Mount |
| No. of Ways |
50 |
| Mounting Direction |
Vertical |
| Plating Material |
Tin over Nickel |
| Body/Shell Style |
PLUG |
| Centerline (Pitch) |
1.27mm |
| Circuit Application |
Signal |
| Color |
Black |
| Connector & Contact Terminates To |
Printed Circuit Board |
| Connector Profile |
Standard |
| Connector System |
Cable-to-Board |
| Contact Base Material |
Phosphor Bronze |
| Contact Current Rating (Max) |
1 |
| Contact Material |
Bronze |
| Contact Mating Area Plating Material |
Gold (Au) |
| Contact Mating Area Plating Material Thickness |
.2 |
| Contact Plating |
Gold |
| Contact Post Length |
3.1mm |
| Contact Type |
Signal |
| Depth |
7.3mm |
| Dielectric Material |
PBT |
| Flammability Rating |
UL94 V-0 |
| Gender |
Female |
| Housing Color |
Black |
| Housing Material |
PBT |
| Length |
40.45mm |
| Mating Alignment |
Without |
| Mating Retention |
Without |
| Max Operating Temperature |
105°C |
| Max Supply Voltage (DC) |
100v |
| Max Voltage Rating (DC) |
100v |
| Min Operating Temperature |
-55°C |
| Mount |
Through Hole |
| Number of Contacts |
50 |
| Number of Ports |
1 |
| Number of Positions |
50 |
| Number of Rows |
2 |
| Operating Temperature Range |
-67 – 221 |
| Orientation |
Straight |
| Package Quantity |
88 |
| Packaging |
Tray |
| Packaging Method |
Tray |
| Packaging Quantity |
88 |
| PCB Mount Alignment |
Without |
| PCB Mount Retention |
With |
| PCB Mount Retention Type |
Mounting Hole |
| PCB Mounting Orientation |
Vertical |
| Pitch |
0.05inch |
| Plating Thickness |
0.2um |
| Primary Product colour |
Black |
| Radiation Hardening |
No |
| Reach SVHC Compliant |
Unknown |
| RoHS Compliant |
Yes |
| Row-to-Row Spacing |
.1 |
| Series |
AMPLIMITE .050 I |
| Shell Size |
A |
| Shielded |
No |
| Shielding |
Unshielded |
| Termination |
Solder |
| Termination Method to PCB |
Through Hole - Solder |
| Termination Post & Tail Length |
.122 |
| UL Flammability Rating |
UL 94V-0 |
| Voltage Rating |
100v |
| Width |
7.7mm |
To use this facility please Sign In.
Sign In