TE Connectivity 51494-2 SHV Socket Vertical Connector 1 pc

MPN
51494-2
EAN-13
2050006487556
Order Code
07-4622
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £20.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The TE Connectivity 51494-2 is a high voltage female shrouded connector designed for safe electrical connections.

It features durable insulation to prevent accidental contact and ensure reliability.

This connector is typically used in automotive and industrial applications where high voltage connections are required.

Its robust design enhances performance in demanding environments.


Type SHV connector
Mounting Direction Vertical
Body Plating Nickel
Case Material Brass
Center Contact Plating Gold
Connection Soldering
Connector & Contact Terminates To Wire & Cable
Connector Mounting Type Panel Mount
Connector System Cable-to-Board
Connector Type Socket, vertical vertical
Contact Material Brass
Contact Plating Gold
DC Rated Voltage 5kV
Dielectric Material PTFE
ELV Compliant
Fitting type (details) PCB mounting
Front panel thickness 4.75mm
Gender Female
Housing Colour Silver
Insulation Material Teflon
Mating cycles 500
Maximum Operating Temperature 200°C
Minimum Operating Temperature -65°C
Mount Panel
Number of Ports 1
Number of Positions 1
Operating Temperature Range -85 – 392
Orientation Straight
Package Quantity 1
Packaging Bulk
Packaging Method Carton
Polarity Standard, Normal
Radiation Hardening No
Reach SVHC Compliant No
RoHS Compliant Yes
Sealable No
Series Coaxicon
Temperature Range -65 °C - +200°C
Termination Solder
Termination Method to Wire & Cable Solder
Voltage Rating 5kV

Reviews

Be the first to submit a review

Trustpilot